JT4-1202HL | |
---|---|
DigiKey Part Number | JT4-1202HL-ND |
Manufacturer | |
Manufacturer Product Number | JT4-1202HL |
Description | CONN JACK 1PORT 1000 BASE-TX PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | JT4-1202HL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.469" (11.90mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.43000 | ¥93.43 |
10 | ¥82.82100 | ¥828.21 |
25 | ¥79.63240 | ¥1,990.81 |
50 | ¥76.44700 | ¥3,822.35 |
100 | ¥72.20010 | ¥7,220.01 |
250 | ¥65.82940 | ¥16,457.35 |
450 | ¥61.58247 | ¥27,712.11 |
950 | ¥56.48602 | ¥53,661.72 |