RCP-5SPFFH-TCU7001 | |
---|---|
DigiKey Part Number | APC1766-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFH-TCU7001 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Shielded | |
Shell Material, Finish | Polyamide (PA), Nylon, Glass Filled | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.92000 | ¥93.92 |
10 | ¥83.27300 | ¥832.73 |
30 | ¥80.06833 | ¥2,402.05 |
40 | ¥76.86700 | ¥3,074.68 |
80 | ¥72.59588 | ¥5,807.67 |
230 | ¥66.19052 | ¥15,223.82 |
440 | ¥61.92036 | ¥27,244.96 |
950 | ¥56.79592 | ¥53,956.12 |