CRJ010-ML3-TH | ||
---|---|---|
DigiKey Part Number | 2223-CRJ010-ML3-TH-ND | |
Manufacturer | ||
Manufacturer Product Number | CRJ010-ML3-TH | |
Description | RJ JACK, 1 PORT, 8P8C, 30U, SHIE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T | |
EDA/CAD Models | CRJ010-ML3-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.60mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.26000 | ¥43.26 |
10 | ¥39.26500 | ¥392.65 |
25 | ¥37.18840 | ¥929.71 |
40 | ¥36.32425 | ¥1,452.97 |
80 | ¥34.59425 | ¥2,767.54 |
230 | ¥30.27000 | ¥6,962.10 |
440 | ¥29.40514 | ¥12,938.26 |
1,200 | ¥25.08079 | ¥30,096.95 |
2,400 | ¥23.35108 | ¥56,042.59 |