RCP-5SPFFH-SCM7001 | ||
---|---|---|
DigiKey Part Number | 1754-1125-ND | |
Manufacturer | ||
Manufacturer Product Number | RCP-5SPFFH-SCM7001 | |
Description | RJ45,C SIZE PANEL SCREW 5E F CON | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RCP-5SPFFH-SCM7001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
24 | ¥73.97292 | ¥1,775.35 |
48 | ¥67.89813 | ¥3,259.11 |
96 | ¥66.11177 | ¥6,346.73 |
240 | ¥58.96467 | ¥14,151.52 |
456 | ¥55.39094 | ¥25,258.27 |
960 | ¥48.95850 | ¥47,000.16 |