Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
726 In Stock | 1 : ¥130.29000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
808 In Stock | 1 : ¥135.13000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
622 In Stock | 1 : ¥144.00000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
0 In Stock Check Lead Time | 1 : ¥198.27000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 208-BFQFP | 208-PQFP (28x28) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART |