MCIMX6Y2CVM05AB | ||
---|---|---|
DigiKey Part Number | 568-MCIMX6Y2CVM05AB-ND | |
Manufacturer | ||
Manufacturer Product Number | MCIMX6Y2CVM05AB | |
Description | IC MPU I.MX6 528MHZ 289MAPBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCIMX6Y2CVM05AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 528MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | Electrophoretic, LCD | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.8V, 2.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | A-HAB, ARM TZ, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-MAPBGA (14x14) | |
Additional Interfaces | CANbus, I2C, SPI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.28000 | ¥130.28 |
10 | ¥104.11100 | ¥1,041.11 |
152 | ¥87.92750 | ¥13,364.98 |
456 | ¥87.38814 | ¥39,848.99 |