Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,646 In Stock | 1 : ¥198.26000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock Check Lead Time | 1 : ¥198.26000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 208-BFQFP | 208-PQFP (28x28) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock Check Lead Time | 126 : ¥134.71603 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 208-BFQFP | 208-PQFP (28x28) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 208-BFQFP | 208-PQFP (28x28) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 208-BFQFP | 208-PQFP (28x28) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART |