MMICT390200012 | |
---|---|
DigiKey Part Number | 1428-MMICT390200012TR-ND - Tape & Reel (TR) 1428-MMICT390200012CT-ND - Cut Tape (CT) 1428-MMICT390200012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT390200012 |
Description | MIC MEMS DIGITAL PDM OMNI -32DB |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-32dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Sensitivity | -32dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage Range | 1.65 V ~ 3.63 V | |
Current - Supply | 650 µA | |
Port Location | Bottom | |
Termination | Surface Mount | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.38900 | ¥73.89 |
25 | ¥6.84360 | ¥171.09 |
50 | ¥6.44800 | ¥322.40 |
100 | ¥6.06460 | ¥606.46 |
250 | ¥5.63360 | ¥1,408.40 |
500 | ¥5.22772 | ¥2,613.86 |
1,000 | ¥4.89087 | ¥4,890.87 |
5,000 | ¥4.63521 | ¥23,176.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.63521 | ¥46,352.10 |