Microcontrollers

Results: 1,931
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
AVRPIC
Speed
4MHz10MHz16MHz20MHz24MHz32MHz
Connectivity
-I2C, LINbus, RS-232, RS-485, SPI, UART/USARTI2C, LINbus, SMBus, SPI, SSP, UART/USARTI2C, LINbus, SMBus, SPI, UART/USARTI2C, LINbus, SPII2C, LINbus, SPI, UART/USARTI2C, SPII2C, SPI, UART/USARTLINbus, UART/USARTUART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, WDTBrown-out Detect/Reset, POR, PSMC, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDTPOR, WDT
Number of I/O
56111213161718202122242532
Program Memory Size
768B (512 x 12)896B (512 x 14)1.5KB (1K x 12)1.75KB (1K x 14)3KB (2K x 12)3.5KB (2K x 14)3.5KB (3.5K x 8)7KB (4K x 14)7KB (7K x 8)14KB (14K x 8)14KB (8K x 14)28KB (16K x 14)28KB (28K x 8)64KB (64K x 8)
EEPROM Size
64 x 8128 x 8224 x 8256 x 8-
RAM Size
25 x 836 x 864 x 867 x 868 x 872 x 8128 x 8132 x 8134 x 8192 x 8224 x 8256 x 8336 x 8352 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V1.8V ~ 5.5V2V ~ 3.6V2V ~ 5.5V2V ~ 5V2V ~ 6V2.2V ~ 5.5V2.3V ~ 5.5V3V ~ 5.5V4V ~ 5.5V4V ~ 6V
Data Converters
-A/D 10x10b SAR; D/A 1x8bA/D 11x10b SARA/D 11x10b SAR; D/A 1x8bA/D 11x10bA/D 12/2x10bA/D 12x10bA/D 12x10b; D/A 1x5bA/D 12x8bA/D 14x10bA/D 15x10b SAR; D/A 1x8bA/D 15x12b SAR; D/A 1x8b
Oscillator Type
ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
8-DFN (3x3)8-DFN (4x4)8-PDIP8-SOIC8-UDFN (3x3)14-PDIP14-SOIC14-TSSOP16-QFN (3x3)16-QFN (4x4)16-UQFN (3x3)16-UQFN (4x4)
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-UDFN Exposed Pad8-VDFN Exposed Pad14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)16-UFQFN Exposed Pad16-UQFN Exposed Pad16-VFQFN Exposed Pad16-VQFN Exposed Pad18-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1,931Results
Applied FiltersRemove All

Showing
of 1,931
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
PIC16F505-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
1,861
In Stock
1 : ¥7.47000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-72 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F506-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
103,161
In Stock
1 : ¥7.55000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-67 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14-TSSOP
PIC16F506T-I/ST
IC MCU 8BIT 1.5KB FLASH 14TSSOP
Microchip Technology
4,173
In Stock
1 : ¥9.28000
Cut Tape (CT)
2,500 : ¥7.79891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-67 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)--Surface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
14-DPIP
PIC16F505-I/P
IC MCU 8BIT 1.5KB FLASH 14DIP
Microchip Technology
2,213
In Stock
1 : ¥9.60000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-72 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)--Through Hole14-PDIP14-DIP (0.300", 7.62mm)
28 SSOP
PIC16F18055-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
6,093
In Stock
1 : ¥10.10000
Tube
Tube
ActiveNot VerifiedPIC8-Bit32MHzI2C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2514KB (14K x 8)FLASH128 x 81K x 81.8V ~ 5.5VA/D 24x10b SAR; D/A 1x8bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount28-SSOP28-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16F720-I/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
22,160
In Stock
1 : ¥10.43000
Tube
Tube
ActiveVerifiedPIC8-Bit16MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT173.5KB (2K x 14)FLASH-128 x 81.8V ~ 5.5VA/D 12x8bInternal-40°C ~ 85°C (TA)--Surface Mount20-SSOP20-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16F720T-I/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
12,800
In Stock
1 : ¥11.00000
Cut Tape (CT)
1,600 : ¥9.11243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit16MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT173.5KB (2K x 14)FLASH-128 x 81.8V ~ 5.5VA/D 12x8bInternal-40°C ~ 85°C (TA)--Surface Mount20-SSOP20-SSOP (0.209", 5.30mm Width)
14 SOIC
PIC16F616T-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
27,093
In Stock
1 : ¥11.25000
Cut Tape (CT)
2,600 : ¥10.15907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
28-PDIP
PIC16F57-I/P
IC MCU 8BIT 3KB FLASH 28DIP
Microchip Technology
2,250
In Stock
1 : ¥11.33000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT203KB (2K x 12)FLASH-72 x 82V ~ 5.5V-External-40°C ~ 85°C (TA)--Through Hole28-PDIP28-DIP (0.600", 15.24mm)
18 SOIC
PIC16F716-I/SO
IC MCU 8BIT 3.5KB FLASH 18SOIC
Microchip Technology
17,626
In Stock
1 : ¥11.90000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT133.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 4x8bExternal-40°C ~ 85°C (TA)--Surface Mount18-SOIC18-SOIC (0.295", 7.50mm Width)
18-DIP
PIC16F716-I/P
IC MCU 8BIT 3.5KB FLASH 18DIP
Microchip Technology
17,359
In Stock
1 : ¥13.46000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT133.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 4x8bExternal-40°C ~ 85°C (TA)--Through Hole18-PDIP18-DIP (0.300", 7.62mm)
14 SOIC
PIC16F630-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
8,484
In Stock
1 : ¥14.04000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F676-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
4,318
In Stock
1 : ¥14.12000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F676T-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
21,093
In Stock
1 : ¥14.69000
Cut Tape (CT)
2,600 : ¥14.67421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F684-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
12,050
In Stock
1 : ¥15.19000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14-DPIP
PIC16F630-I/P
IC MCU 8BIT 1.75KB FLASH 14DIP
Microchip Technology
11,658
In Stock
1 : ¥15.19000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)--Through Hole14-PDIP14-DIP (0.300", 7.62mm)
14 SOIC
PIC16F684T-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
9,816
In Stock
1 : ¥15.68000
Cut Tape (CT)
2,600 : ¥15.70038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F688-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
8,970
In Stock
1 : ¥16.25000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHzUART/USARTBrown-out Detect/Reset, POR, WDT127KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
28 SSOP
PIC16F882-I/SS
IC MCU 8BIT 3.5KB FLASH 28SSOP
Microchip Technology
1,073
In Stock
1 : ¥16.42000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT243.5KB (2K x 14)FLASH128 x 8128 x 82V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)--Surface Mount28-SSOP28-SSOP (0.209", 5.30mm Width)
14-DPIP
PIC16F676-I/P
IC MCU 8BIT 1.75KB FLASH 14DIP
Microchip Technology
480
In Stock
1 : ¥16.50000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT121.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Through Hole14-PDIP14-DIP (0.300", 7.62mm)
14 SOIC
PIC16F688T-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
32,341
In Stock
1 : ¥16.58000
Cut Tape (CT)
2,600 : ¥16.62393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHzUART/USARTBrown-out Detect/Reset, POR, WDT127KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
20 TSSOP
PIC16F687-I/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
18,268
In Stock
1 : ¥16.58000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT183.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-SSOP20-SSOP (0.209", 5.30mm Width)
28 SOIC
PIC16F882-I/SO
IC MCU 8BIT 3.5KB FLASH 28SOIC
Microchip Technology
3,667
In Stock
1 : ¥17.40000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT243.5KB (2K x 14)FLASH128 x 8128 x 82V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)--Surface Mount28-SOIC28-SOIC (0.295", 7.50mm Width)
20 TSSOP
PIC16F689-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
4,818
In Stock
1 : ¥17.57000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-SSOP20-SSOP (0.209", 5.30mm Width)
14-DPIP
PIC16F684-I/P
IC MCU 8BIT 3.5KB FLASH 14DIP
Microchip Technology
4,288
In Stock
1 : ¥17.65000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH256 x 8128 x 82V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)--Through Hole14-PDIP14-DIP (0.300", 7.62mm)
Showing
of 1,931

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.