PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F716-I/P

DigiKey Part Number
PIC16F716-I/P-ND
Manufacturer
Manufacturer Product Number
PIC16F716-I/P
Description
IC MCU 8BIT 3.5KB FLASH 18DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F716-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x8b
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Through Hole
Speed
20MHz
Supplier Device Package
18-PDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
18-DIP (0.300", 7.62mm)
Number of I/O
13
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,169
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.