R5F52315CDFP#30 | ||
---|---|---|
DigiKey Part Number | R5F52315CDFP#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F52315CDFP#30 | |
Description | IC MCU 32BIT 128KB FLSH 100LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit Single-Core 54MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F52315CDFP#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 54MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥40.65300 | ¥406.53 |
25 | ¥38.42960 | ¥960.74 |
90 | ¥33.30711 | ¥2,997.64 |
270 | ¥31.59870 | ¥8,531.65 |
450 | ¥28.35344 | ¥12,759.05 |
990 | ¥23.91251 | ¥23,673.38 |
2,430 | ¥22.71688 | ¥55,202.02 |