R5F52305ADFP#30 | |
---|---|
DigiKey Part Number | R5F52305ADFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52305ADFP#30 |
Description | IC MCU 32BIT 128KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX230 Microcontroller IC 32-Bit Single-Core 54MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52305ADFP#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 54MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SCI, SPI, SSI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.85000 | ¥42.85 |
10 | ¥38.47700 | ¥384.77 |
25 | ¥36.37720 | ¥909.43 |
90 | ¥31.52844 | ¥2,837.56 |
270 | ¥29.91152 | ¥8,076.11 |
450 | ¥26.83947 | ¥12,077.76 |
990 | ¥22.63566 | ¥22,409.30 |
2,430 | ¥21.50386 | ¥52,254.38 |