STM8S003F3P6TR | ||
---|---|---|
DigiKey Part Number | 497-18051-2-ND - Tape & Reel (TR) 497-18051-1-ND - Cut Tape (CT) 497-18051-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM8S003F3P6TR | |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | STM8S003F3P6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07800 | ¥80.78 |
25 | ¥7.66760 | ¥191.69 |
100 | ¥6.29740 | ¥629.74 |
250 | ¥5.88644 | ¥1,471.61 |
500 | ¥5.20194 | ¥2,600.97 |
1,000 | ¥4.10673 | ¥4,106.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.83298 | ¥9,582.45 |
5,000 | ¥3.64132 | ¥18,206.60 |
12,500 | ¥3.50443 | ¥43,805.38 |