Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,635 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,500 : ¥2.87327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 512B (256 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
10,771 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,500 : ¥2.87327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
42,235 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥3.53004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
15,084 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥3.53004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,742 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥3.53004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
318,724 In Stock | 1 : ¥6.16000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
19,345 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.45748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, PWM, WDT | 4 | 2KB (2K x 8 + 256B) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
23,865 In Stock | 1 : ¥11.74000 Cut Tape (CT) 6,000 : ¥9.68709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
37,486 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
14,739 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.03774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
27,269 In Stock | 1 : ¥13.63000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
57,876 In Stock | 1 : ¥4.43000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥7.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 6 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 7x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 5,000 : ¥2.86718 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 6 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 2V ~ 5.5V | A/D 4x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) |