AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY212-SSN

DigiKey Part Number
ATTINY212-SSN-ND
Manufacturer
Manufacturer Product Number
ATTINY212-SSN
Description
IC MCU 8BIT 2KB FLASH 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY212-SSN Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64 x 8
Packaging
Tube
RAM Size
128 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 6x10b; D/A 1x8b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
8-SOIC
Peripherals
Brown-out Detect/Reset, POR, WDT
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of I/O
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,708
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
25¥4.05240¥101.31
100¥3.72150¥372.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.