STM32G0B1RCT6 | ||
---|---|---|
DigiKey Part Number | 497-STM32G0B1RCT6-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32G0B1RCT6 | |
Description | IC MCU 32BIT 256KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32G0B1RCT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 19x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.61000 | ¥47.61 |
10 | ¥42.75400 | ¥427.54 |
25 | ¥40.41640 | ¥1,010.41 |
80 | ¥35.02725 | ¥2,802.18 |
230 | ¥33.23074 | ¥7,643.07 |
440 | ¥29.81784 | ¥13,119.85 |
960 | ¥25.14763 | ¥24,141.72 |
2,880 | ¥23.89023 | ¥68,803.86 |