W25Q16JVUXIQ TR

DigiKey Part Number
256-W25Q16JVUXIQTR-ND - Tape & Reel (TR)
256-W25Q16JVUXIQTRCT-ND - Cut Tape (CT)
256-W25Q16JVUXIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q16JVUXIQ TR
Description
IC FLASH 16MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 6 ns 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
W25Q16JVUXIQ TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.31800¥43.18
25¥4.26240¥106.56
50¥4.23620¥211.81
100¥3.78800¥378.80
250¥3.75584¥938.96
500¥3.70020¥1,850.10
1,000¥3.56793¥3,567.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.28604¥13,144.16
8,000¥3.24975¥25,998.00
12,000¥3.14299¥37,715.88
Manufacturers Standard Package