NV24C64DWVLT3G

DigiKey Part Number
NV24C64DWVLT3GOSTR-ND - Tape & Reel (TR)
NV24C64DWVLT3GOSCT-ND - Cut Tape (CT)
NV24C64DWVLT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C64DWVLT3G
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NV24C64DWVLT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.60400¥36.04
25¥3.34600¥83.65
50¥3.32800¥166.40
100¥2.95540¥295.54
250¥2.91792¥729.48
500¥2.87376¥1,436.88
1,000¥2.79701¥2,797.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.65321¥7,959.63
6,000¥2.51433¥15,085.98
15,000¥2.47023¥37,053.45
30,000¥2.41141¥72,342.30
Manufacturers Standard Package