TPSMF4L85A | |
---|---|
DigiKey Part Number | F7559TR-ND - Tape & Reel (TR) F7559CT-ND - Cut Tape (CT) F7559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L85A |
Description | TVS DIODE 85VWM 137VC SOD123FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥2.01870 | ¥201.87 |
500 | ¥1.86944 | ¥934.72 |
1,000 | ¥1.27122 | ¥1,271.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17024 | ¥3,510.72 |
6,000 | ¥1.12163 | ¥6,729.78 |
9,000 | ¥1.00947 | ¥9,085.23 |
30,000 | ¥0.99452 | ¥29,835.60 |
75,000 | ¥0.93470 | ¥70,102.50 |