Memory

Results: 3
Manufacturer
Infineon TechnologiesRenesas Electronics CorporationSTMicroelectronics
Series
-F-RAM™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
EEPROMFRAMSRAM
Technology
EEPROMFRAM (Ferroelectric RAM)SRAM
Memory Size
64Kbit2Mbit64Mbit
Memory Organization
8K x 8256K x 88M x 8, 4M x 16
Memory Interface
I2CParallelSPI
Clock Frequency
1 MHz40 MHz
Write Cycle Time - Word, Page
55ns5ms-
Access Time
55 ns450 ns
Voltage - Supply
1.8V ~ 5.5V2V ~ 3.6V2.7V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
8-SOIC48-TSOP I
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
FM25V20A-GTR
IC FRAM 2MBIT SPI 40MHZ 8SOIC
Infineon Technologies
7,172
In Stock
1 : ¥161.00000
Cut Tape (CT)
2,000 : ¥111.11709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
2Mbit
256K x 8
SPI
40 MHz
-
-
2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
40
In Stock
1 : ¥284.23000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM
64Mbit
8M x 8, 4M x 16
Parallel
-
55ns
55 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
8-SOIC
M24C64-RMN6TP
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
STMicroelectronics
20,019
In Stock
1 : ¥2.38000
Cut Tape (CT)
2,500 : ¥1.80253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
450 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.