SST26VF064B-104I/MF

DigiKey Part Number
SST26VF064B-104I/MF-ND
Manufacturer
Manufacturer Product Number
SST26VF064B-104I/MF
Description
IC FLASH 64MBIT SPI/QUAD 8WDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-WDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (5x6)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.21000¥30.21
25¥29.08720¥727.18
100¥27.98810¥2,798.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.