FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-WDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF064BT-104I/MF

DigiKey Part Number
150-SST26VF064BT-104I/MFTR-ND - Tape & Reel (TR)
150-SST26VF064BT-104I/MFCT-ND - Cut Tape (CT)
150-SST26VF064BT-104I/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST26VF064BT-104I/MF
Description
IC FLASH 64MBIT SPI/QUAD 8WDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-WDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
SST26VF064BT-104I/MF Models
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
1.5ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-WDFN (5x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST26VF064B-104I/MFMicrochip Technology1,542SST26VF064B-104I/MF-ND¥31.96000Similar
SST26VF064B-104I/MNMicrochip Technology7,945SST26VF064B-104I/MN-ND¥36.35000Similar
SST26VF064BT-104I/MNMicrochip Technology3,031SST26VF064BT-104I/MNCT-ND¥39.57000Similar
In-Stock: 1,572
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.83000¥34.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥31.83632¥63,672.64
Manufacturers Standard Package