S25FL128SAGMFBR00 | |
---|---|
DigiKey Part Number | S25FL128SAGMFBR00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFBR00 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.91100 | ¥379.11 |
25 | ¥37.09000 | ¥927.25 |
40 | ¥36.88675 | ¥1,475.47 |
80 | ¥33.07438 | ¥2,645.95 |
240 | ¥32.95404 | ¥7,908.97 |
480 | ¥31.74981 | ¥15,239.91 |
960 | ¥30.18441 | ¥28,977.03 |