IS25LP128-JKLE | ||
---|---|---|
DigiKey Part Number | 706-1406-ND | |
Manufacturer | ||
Manufacturer Product Number | IS25LP128-JKLE | |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.93600 | ¥169.36 |
25 | ¥16.67480 | ¥416.87 |
40 | ¥16.63225 | ¥665.29 |
80 | ¥14.86200 | ¥1,188.96 |
230 | ¥14.37348 | ¥3,305.90 |
570 | ¥14.32128 | ¥8,163.13 |
1,140 | ¥13.33573 | ¥15,202.73 |
5,130 | ¥12.07104 | ¥61,924.44 |