MX25U6432FZBI02 | ||
---|---|---|
DigiKey Part Number | 1092-MX25U6432FZBI02TR-ND - Tape & Reel (TR) 1092-MX25U6432FZBI02CT-ND - Cut Tape (CT) 1092-MX25U6432FZBI02DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MX25U6432FZBI02 | |
Description | IC FLASH 64MBIT SPI/QUAD 8USON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (4x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.29900 | ¥132.99 |
25 | ¥12.93800 | ¥323.45 |
50 | ¥12.86900 | ¥643.45 |
100 | ¥11.50380 | ¥1,150.38 |
250 | ¥11.47076 | ¥2,867.69 |
500 | ¥11.29770 | ¥5,648.85 |
1,000 | ¥10.81803 | ¥10,818.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.07195 | ¥50,359.75 |