DS2482X-100+T | |
---|---|
DigiKey Part Number | 175-DS2482X-100+TTR-ND - Tape & Reel (TR) 175-DS2482X-100+TCT-ND - Cut Tape (CT) 175-DS2482X-100+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2482X-100+T |
Description | IC MASTER I2C-1WIRE 1CH 9-WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1-Wire® Bridge, 1-Wire® to I2C I2C Interface 9-WLP (1.53x1.53) |
Datasheet | Datasheet |
EDA/CAD Models | DS2482X-100+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Bridge, 1-Wire® to I2C | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.53x1.53) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93200 | ¥199.32 |
25 | ¥18.84200 | ¥471.05 |
100 | ¥16.33000 | ¥1,633.00 |
250 | ¥15.49268 | ¥3,873.17 |
500 | ¥13.90138 | ¥6,950.69 |
1,000 | ¥11.72410 | ¥11,724.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.13788 | ¥27,844.70 |
5,000 | ¥10.71917 | ¥53,595.85 |