IS66WVH16M8DALL-166B1LI

DigiKey Part Number
706-1548-ND
Manufacturer
Manufacturer Product Number
IS66WVH16M8DALL-166B1LI
Description
IC PSRAM 128MBIT PAR 24TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 128Mbit Parallel 166 MHz 36 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
IS66WVH16M8DALL-166B1LI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
16M x 8
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
36ns
Access Time
36 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.79000¥41.79
10¥37.91300¥379.13
25¥37.09240¥927.31
40¥36.88900¥1,475.56
80¥33.07650¥2,646.12
230¥32.95622¥7,579.93
480¥31.75185¥15,240.89
960¥30.18634¥28,978.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.