S70KS1282GABHI020 | |
---|---|
DigiKey Part Number | 448-S70KS1282GABHI020-ND |
Manufacturer | |
Manufacturer Product Number | S70KS1282GABHI020 |
Description | IC PSRAM 128MBIT PARALLEL 24FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 200 MHz 35 ns PG-BGA-24-801 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-BGA-24-801 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
10 | ¥40.40100 | ¥404.01 |
25 | ¥39.62760 | ¥990.69 |
40 | ¥39.33975 | ¥1,573.59 |
80 | ¥35.29938 | ¥2,823.95 |
338 | ¥35.16716 | ¥11,886.50 |
676 | ¥32.95950 | ¥22,280.62 |
1,014 | ¥31.56875 | ¥32,010.71 |