M95M04-DRDW6TP | |
---|---|
DigiKey Part Number | 497-M95M04-DRDW6TPTR-ND - Tape & Reel (TR) 497-M95M04-DRDW6TPCT-ND - Cut Tape (CT) 497-M95M04-DRDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M04-DRDW6TP |
Description | IC EEPROM 4MBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.52000 | ¥225.20 |
25 | ¥22.17000 | ¥554.25 |
50 | ¥22.11080 | ¥1,105.54 |
100 | ¥19.75790 | ¥1,975.79 |
250 | ¥19.10832 | ¥4,777.08 |
500 | ¥19.03886 | ¥9,519.43 |
1,000 | ¥17.72865 | ¥17,728.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.58073 | ¥66,322.92 |