CAT24C32WI-GT3 | ||
---|---|---|
DigiKey Part Number | CAT24C32WI-GT3TR-ND - Tape & Reel (TR) CAT24C32WI-GT3CT-ND - Cut Tape (CT) CAT24C32WI-GT3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT24C32WI-GT3 | |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT24C32WI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.90280 | ¥72.57 |
50 | ¥2.88800 | ¥144.40 |
100 | ¥2.56460 | ¥256.46 |
250 | ¥2.53208 | ¥633.02 |
500 | ¥2.49368 | ¥1,246.84 |
1,000 | ¥2.42701 | ¥2,427.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30228 | ¥6,906.84 |
6,000 | ¥2.18180 | ¥13,090.80 |
15,000 | ¥2.14352 | ¥32,152.80 |
30,000 | ¥2.09248 | ¥62,774.40 |