



LTM8032EV#PBF | |
|---|---|
DigiKey Part Number | LTM8032EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8032EV#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8032EV#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 71-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 71-LGA (15x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.44000 | ¥214.44 |
| 5 | ¥206.43600 | ¥1,032.18 |
| 10 | ¥203.09500 | ¥2,030.95 |
| 25 | ¥198.74800 | ¥4,968.70 |
| 50 | ¥195.51420 | ¥9,775.71 |
| 170 | ¥189.92729 | ¥32,287.64 |
| 340 | ¥186.82774 | ¥63,521.43 |










