MX25R8035FZUIL0 | |
---|---|
DigiKey Part Number | 1092-1207-2-ND - Tape & Reel (TR) 1092-1207-1-ND - Cut Tape (CT) 1092-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R8035FZUIL0 |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 33 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25R8035FZUIL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.18000 | ¥51.80 |
25 | ¥5.11320 | ¥127.83 |
50 | ¥5.08360 | ¥254.18 |
100 | ¥4.54500 | ¥454.50 |
250 | ¥4.50688 | ¥1,126.72 |
500 | ¥4.44040 | ¥2,220.20 |
1,000 | ¥4.28145 | ¥4,281.45 |
5,000 | ¥3.89969 | ¥19,498.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥3.77159 | ¥45,259.08 |