W25Q128JVPIM | |
---|---|
DigiKey Part Number | W25Q128JVPIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JVPIM |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q128JVPIM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.95500 | ¥129.55 |
25 | ¥12.60400 | ¥315.10 |
50 | ¥12.53980 | ¥626.99 |
100 | ¥11.20980 | ¥1,120.98 |
300 | ¥11.17747 | ¥3,353.24 |
500 | ¥11.00862 | ¥5,504.31 |
1,000 | ¥10.54132 | ¥10,541.32 |
5,000 | ¥9.81433 | ¥49,071.65 |