M24C02-FMH6TG | |
---|---|
DigiKey Part Number | 497-17566-2-ND - Tape & Reel (TR) 497-17566-1-ND - Cut Tape (CT) 497-17566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-FMH6TG |
Description | IC EEPROM 2KBIT I2C 5UFDFPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 5-UFDFPN (1.7x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-FMH6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.59300 | ¥15.93 |
25 | ¥1.47760 | ¥36.94 |
50 | ¥1.46800 | ¥73.40 |
100 | ¥1.30370 | ¥130.37 |
250 | ¥1.28732 | ¥321.83 |
500 | ¥1.26794 | ¥633.97 |
1,000 | ¥1.23403 | ¥1,234.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10935 | ¥5,546.75 |
10,000 | ¥1.09709 | ¥10,970.90 |
15,000 | ¥1.08988 | ¥16,348.20 |
25,000 | ¥1.06393 | ¥26,598.25 |