
M24C08-FMH6TG | |
|---|---|
DigiKey Part Number | 497-17568-2-ND - Tape & Reel (TR) 497-17568-1-ND - Cut Tape (CT) 497-17568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-FMH6TG |
Description | IC EEPROM 8KBIT I2C 5UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 5-UFDFPN (1.7x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-FMH6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 5-UFDFPN (1.7x1.4) |
Memory Organization 1K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥2.09300 | ¥20.93 |
| 25 | ¥2.04320 | ¥51.08 |
| 50 | ¥2.00200 | ¥100.10 |
| 100 | ¥1.96090 | ¥196.09 |
| 250 | ¥1.90548 | ¥476.37 |
| 500 | ¥1.86324 | ¥931.62 |
| 1,000 | ¥1.82075 | ¥1,820.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.72233 | ¥8,611.65 |
| 10,000 | ¥1.68026 | ¥16,802.60 |
| 15,000 | ¥1.65582 | ¥24,837.30 |
| 25,000 | ¥1.62529 | ¥40,632.25 |
| 35,000 | ¥1.60534 | ¥56,186.90 |
| 50,000 | ¥1.58436 | ¥79,218.00 |





