Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,985 In Stock | 1 : ¥39.40000 Tray | Tray | Not For New Designs | Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O, QPI, DTR | 166 MHz | 60µs, 750µs | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TBGA | 24-CSPBGA (6x8) | |||
73,628 In Stock | 1 : ¥4.52000 Tube | Tube | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 33 MHz | 100µs, 10ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
30,089 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥4.59726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 1 MHz | 5ms | 450 ns | 1.6V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 5,700 : ¥22.48000 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 256Mbit | 64M x 4, 128M x 2, 256M x 1 | SPI - Quad I/O, QPI, DTR | 133 MHz | 40µs, 3ms | 8 ns | 1.65V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) |