
MX25L51245GXDI-10G | |
|---|---|
DigiKey Part Number | 1092-1214-ND |
Manufacturer | |
Manufacturer Product Number | MX25L51245GXDI-10G |
Description | IC FLASH 512MBIT SPI/QU 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 24-CSPBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MX25L51245GXDI-10G Models |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 60µs, 750µs |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L51245GXDI-08G | Macronix | 7,860 | 1092-1246-ND | ¥102.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.78000 | ¥102.78 |
| 10 | ¥95.50900 | ¥955.09 |
| 25 | ¥92.57240 | ¥2,314.31 |
| 50 | ¥90.35920 | ¥4,517.96 |
| 100 | ¥88.15690 | ¥8,815.69 |
| 480 | ¥83.25904 | ¥39,964.34 |
| 960 | ¥81.14832 | ¥77,902.39 |











