W25Q16JVUUIQ TR | |
---|---|
DigiKey Part Number | 256-W25Q16JVUUIQTR-ND - Tape & Reel (TR) 256-W25Q16JVUUIQTRCT-ND - Cut Tape (CT) 256-W25Q16JVUUIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JVUUIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.66300 | ¥46.63 |
25 | ¥4.60400 | ¥115.10 |
50 | ¥4.57420 | ¥228.71 |
100 | ¥4.09070 | ¥409.07 |
250 | ¥4.05608 | ¥1,014.02 |
500 | ¥3.99598 | ¥1,997.99 |
1,000 | ¥3.85306 | ¥3,853.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.50950 | ¥17,547.50 |
10,000 | ¥3.48644 | ¥34,864.40 |
15,000 | ¥3.39421 | ¥50,913.15 |
25,000 | ¥3.19130 | ¥79,782.50 |