Memory

Results: 55,107
Stocking Options
Environmental Options
Media
Exclude
55,107Results

Showing
of 55,107
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24C02-WMN6TP
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
STMicroelectronics
34,567
In Stock
1 : ¥1.24000
Cut Tape (CT)
2,500 : ¥1.00074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M93C46-WMN6TP
IC EEPROM 1KBIT MICROWIRE 8SOIC
STMicroelectronics
26,075
In Stock
1 : ¥1.49000
Cut Tape (CT)
2,500 : ¥1.21252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8, 64 x 16
Microwire
2 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5-UFDFN
M24C02-FMH6TG
IC EEPROM 2KBIT I2C 5UFDFPN
STMicroelectronics
15,056
In Stock
1 : ¥1.49000
Cut Tape (CT)
5,000 : ¥1.16758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
8-UFDFpN 2x3
M24C02-FMC6TG
IC EEPROM 2KBIT I2C 8UFDFPN
STMicroelectronics
1,443
In Stock
1 : ¥1.74000
Cut Tape (CT)
5,000 : ¥1.37265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
AT24CSW020-UUM0B-T
AT24CSW010-UUM0B-T
IC EEPROM 1KBIT I2C 1MHZ 4WLCSP
Microchip Technology
64,439
In Stock
1 : ¥1.90000
Cut Tape (CT)
5,000 : ¥1.65396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP
SOT 23-5
AT24C02C-STUM-T
IC EEPROM 2KBIT I2C 1MHZ SOT23-5
Microchip Technology
6,783
In Stock
1 : ¥1.90000
Cut Tape (CT)
5,000 : ¥1.65396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-5
SOT-23-3
AT21CS01-STUM10-T
IC EEPROM 1KBIT I2C SOT23-3
Microchip Technology
27,547
In Stock
1 : ¥2.15000
Cut Tape (CT)
5,000 : ¥1.81935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C, Single Wire
125 kHz
5ms
-
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8-SOIC
M24C64-WMN6TP
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
STMicroelectronics
24,249
In Stock
1 : ¥2.15000
Cut Tape (CT)
2,500 : ¥1.75760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CAT24C04C4ATR
CAT24C04C4ATR
IC EEPROM 4KBIT I2C 4WLCSP
onsemi
13,468
In Stock
310,000
Factory
1 : ¥2.15000
Cut Tape (CT)
5,000 : ¥1.65573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.84x0.86)
SOT-23-5
24AA01T-I/OT
IC EEPROM 1KBIT I2C SOT23-5
Microchip Technology
86,100
In Stock
1 : ¥2.32000
Cut Tape (CT)
3,000 : ¥1.90205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
400 kHz
5ms
3500 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
AT93C46DN-SH-T
IC EEPROM 1KBIT 3-WIRE 8SOIC
Microchip Technology
32,548
In Stock
1 : ¥2.32000
Cut Tape (CT)
4,000 : ¥1.98475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8, 64 x 16
3-Wire Serial
2 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-UDFN; 8MA2
AT24C02D-MAHM-T
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
1,721
In Stock
1 : ¥2.32000
Cut Tape (CT)
5,000 : ¥1.98477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
4.5 µs
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
W25X40CLSNIG TR
W25X40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
261,875
In Stock
1 : ¥2.56000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
24LC01BT-I/SN
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Microchip Technology
27,404
In Stock
1 : ¥2.56000
Cut Tape (CT)
3,300 : ¥2.06745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
400 kHz
5ms
3.5 µs
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
24AA02UIDT-I/OT
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
15,955
In Stock
1 : ¥2.56000
Cut Tape (CT)
3,000 : ¥2.06745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 TSSOP
AT24C02C-XHM-T
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Microchip Technology
14,110
In Stock
1 : ¥2.56000
Cut Tape (CT)
5,000 : ¥2.15015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
AT24CS02-SSHM-T
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Microchip Technology
12,042
In Stock
1 : ¥2.56000
Cut Tape (CT)
4,000 : ¥2.15015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-UDFN; 8Y6
AT24C02C-MAHM-T
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
81,392
In Stock
1 : ¥2.65000
Cut Tape (CT)
5,000 : ¥2.31556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
SOT-23-6
93LC56BT-I/OT
IC EEPROM 2KBIT MIC WIRE SOT23-6
Microchip Technology
69,629
In Stock
1 : ¥2.65000
Cut Tape (CT)
3,000 : ¥2.17082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
2 MHz
6ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5
24AA02E48T-I/OT
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
21,965
In Stock
1 : ¥2.65000
Cut Tape (CT)
3,000 : ¥2.17082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-UDFN; 8MA2
AT24CS01-MAHM-T
IC EEPROM 1KBIT I2C 1MHZ 8UDFN
Microchip Technology
4,825
In Stock
1 : ¥2.65000
Cut Tape (CT)
5,000 : ¥2.31556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8-SOIC
AT24CS08-SSHM-T
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
Microchip Technology
42,551
In Stock
1 : ¥2.81000
Cut Tape (CT)
4,000 : ¥2.48094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
24AA025UIDT-I/OT
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
52,654
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥2.39824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
5,704
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥2.32797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O, QPI, DTR
104 MHz
1.2ms
8 ns
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25X40CLSNIG TR
W25X20CLSNIG
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
36,932
In Stock
1 : ¥2.98000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 55,107

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.