W25Q64JVXGIQ TR | |
---|---|
DigiKey Part Number | 256-W25Q64JVXGIQTR-ND - Tape & Reel (TR) 256-W25Q64JVXGIQTRCT-ND - Cut Tape (CT) 256-W25Q64JVXGIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JVXGIQ TR |
Description | IC FLASH 64MBIT SPI/QUAD 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-XSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q64JVXGIQ TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.52100 | ¥85.21 |
25 | ¥8.29160 | ¥207.29 |
50 | ¥8.25040 | ¥412.52 |
100 | ¥7.37450 | ¥737.45 |
250 | ¥7.35296 | ¥1,838.24 |
500 | ¥7.24212 | ¥3,621.06 |
1,000 | ¥6.93460 | ¥6,934.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.45637 | ¥32,281.85 |
10,000 | ¥6.28558 | ¥62,855.80 |