FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-XSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q64JVXGIM TR

DigiKey Part Number
256-W25Q64JVXGIMTR-ND - Tape & Reel (TR)
256-W25Q64JVXGIMTRCT-ND - Cut Tape (CT)
256-W25Q64JVXGIMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q64JVXGIM TR
Description
IC FLASH 64MBIT SPI/QUAD 8XSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-XSON (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
3ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
6 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-XSON (4x4)
Memory Size
Base Product Number
Memory Organization
8M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:5000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.74000¥10.74
10¥10.10800¥101.08
25¥9.82320¥245.58
50¥9.60640¥480.32
100¥9.38970¥938.97
250¥9.10184¥2,275.46
500¥8.88462¥4,442.31
1,000¥8.66859¥8,668.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.41030¥42,051.50
Manufacturers Standard Package