MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-DFN (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM064LXQADG13IS2T

DigiKey Part Number
819-EM064LXQADG13IS2T-ND
Manufacturer
Manufacturer Product Number
EM064LXQADG13IS2T
Description
IC RAM 64MBIT XSPI 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-DFN (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM064LXQADG13IS2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
133 MHz
Packaging
Tray
Voltage - Supply
1.65V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-DFN (6x8)
Technology
MRAM (Magnetoresistive RAM)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥799.40000¥799.40
10¥737.68800¥7,376.88
25¥713.53840¥17,838.46
50¥695.56460¥34,778.23
100¥677.90590¥67,790.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.