MT46H32M16LFBF-5 IT:C | |
---|---|
DigiKey Part Number | 557-1627-ND |
Manufacturer | |
Manufacturer Product Number | MT46H32M16LFBF-5 IT:C |
Description | IC DRAM 512MBIT PAR 60VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H32M16LFBF-5 IT:C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥42.82300 | ¥428.23 |
25 | ¥42.00520 | ¥1,050.13 |
40 | ¥41.70200 | ¥1,668.08 |
80 | ¥37.41963 | ¥2,993.57 |
230 | ¥37.27891 | ¥8,574.15 |
440 | ¥34.93861 | ¥15,372.99 |
1,782 | ¥33.46432 | ¥59,633.42 |