W25Q16JVUUIQ TR

DigiKey Part Number
256-W25Q16JVUUIQTR-ND - Tape & Reel (TR)
256-W25Q16JVUUIQTRCT-ND - Cut Tape (CT)
256-W25Q16JVUUIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q16JVUUIQ TR
Description
IC FLASH 16MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-USON (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (4x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.66300¥46.63
25¥4.60400¥115.10
50¥4.57420¥228.71
100¥4.09070¥409.07
250¥4.05608¥1,014.02
500¥3.99598¥1,997.99
1,000¥3.85306¥3,853.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.50950¥17,547.50
10,000¥3.48644¥34,864.40
15,000¥3.39421¥50,913.15
25,000¥3.19130¥79,782.50
Manufacturers Standard Package