M24M01-DFMN6TP | |
---|---|
DigiKey Part Number | 497-14926-2-ND - Tape & Reel (TR) 497-14926-1-ND - Cut Tape (CT) 497-14926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-DFMN6TP |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-DFMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.58600 | ¥125.86 |
25 | ¥12.24600 | ¥306.15 |
50 | ¥12.18340 | ¥609.17 |
100 | ¥10.89120 | ¥1,089.12 |
250 | ¥10.85968 | ¥2,714.92 |
500 | ¥10.69582 | ¥5,347.91 |
1,000 | ¥10.24166 | ¥10,241.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.86331 | ¥24,658.28 |
5,000 | ¥9.53538 | ¥47,676.90 |