BR24G1MFJ-3AGTE2 | ||
---|---|---|
DigiKey Part Number | BR24G1MFJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G1MFJ-3AGTE2CT-ND - Cut Tape (CT) BR24G1MFJ-3AGTE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR24G1MFJ-3AGTE2 | |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOPJ | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP-J | |
Datasheet | Datasheet | |
EDA/CAD Models | BR24G1MFJ-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.49200 | ¥214.92 |
25 | ¥21.16360 | ¥529.09 |
50 | ¥21.10620 | ¥1,055.31 |
100 | ¥18.86020 | ¥1,886.02 |
250 | ¥18.24020 | ¥4,560.05 |
500 | ¥18.17386 | ¥9,086.93 |
1,000 | ¥16.92308 | ¥16,923.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.64639 | ¥41,615.97 |
5,000 | ¥15.31822 | ¥76,591.10 |