IS66WVH16M8DALL-166B1LI | |
---|---|
DigiKey Part Number | 706-1548-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVH16M8DALL-166B1LI |
Description | IC PSRAM 128MBIT PAR 24TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit Parallel 166 MHz 36 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVH16M8DALL-166B1LI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.91300 | ¥379.13 |
25 | ¥37.09240 | ¥927.31 |
40 | ¥36.88900 | ¥1,475.56 |
80 | ¥33.07650 | ¥2,646.12 |
230 | ¥32.95622 | ¥7,579.93 |
480 | ¥31.75185 | ¥15,240.89 |
960 | ¥30.18634 | ¥28,978.89 |