W25Q32JVSSIQ | |
---|---|
DigiKey Part Number | W25Q32JVSSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JVSSIQ |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32JVSSIQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.64800 | ¥141.20 |
90 | ¥5.01867 | ¥451.68 |
270 | ¥4.97607 | ¥1,343.54 |
540 | ¥4.90265 | ¥2,647.43 |
1,080 | ¥4.72721 | ¥5,105.39 |
5,040 | ¥4.30567 | ¥21,700.58 |