Memory

Results: 4
Manufacturer
MacronixMicrochip Technology
Series
24CWMXSMIO™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NORFLASH - NOR (SLC)
Memory Size
128Kbit16Mbit256Mbit512Mbit
Memory Organization
16K x 82M x 864M x 4, 128M x 2, 256M x 164M x 8
Memory Interface
I2CSPI - Quad I/OSPI - Quad I/O, QPI, DTR
Clock Frequency
1 MHz33 MHz133 MHz166 MHz
Write Cycle Time - Word, Page
40µs, 3ms60µs, 750µs100µs, 10ms5ms
Access Time
8 ns450 ns
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 2V1.65V ~ 3.6V2.7V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad24-TBGASC-74A, SOT-753
Supplier Device Package
8-SOP8-WSON (6x5)24-CSPBGA (6x8)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24-TBGA
MX25L51245GXDI-10G
IC FLASH 512MBIT SPI/QU 24CSPBGA
Macronix
4,985
In Stock
1 : ¥39.40000
Tray
Tray
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TBGA
24-CSPBGA (6x8)
8-SOIC
MX25R1635FM1IL0
IC FLASH 16MBIT SPI/QUAD 8SOP
Macronix
73,628
In Stock
1 : ¥4.52000
Tube
Tube
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
SOT 23-5
24CW1280T-I/OT
IC EEPROM 128KBIT I2C SOT23-5
Microchip Technology
30,089
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥4.59726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
450 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
5,700 : ¥22.48000
Tray
Tray
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
256Mbit
64M x 4, 128M x 2, 256M x 1
SPI - Quad I/O, QPI, DTR
133 MHz
40µs, 3ms
8 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.