Configuration PROMs for FPGAs

Results: 573
Stocking Options
Environmental Options
Media
Exclude
573Results

Showing
of 573
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Memory Size
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
EPCQ4ASI8N
IC CONFIG DEVICE 4MBIT 8SOIC
Altera
6,101
In Stock
1 : $10.36000
Tube
Tube
Active
Verified
In System Programmable
4Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 DIP
AT17LV256-10PU
IC SRL CONFIG EEPROM 256K 8-DIP
Microchip Technology
1,023
In Stock
1 : $10.67000
Tube
-
Tube
Active
Verified
Serial EEPROM
256Kb
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
AT17LV256-10NU
IC EEPROM FPGA 256KB 8-SOIC
Microchip Technology
615
In Stock
1 : $10.67000
Tube
-
Tube
Active
Verified
Serial EEPROM
256Kb
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 DIP
AT17LV010A-10PU
IC FPGA EEPROM 1M ALTERA 8DIP
Microchip Technology
212
In Stock
1 : $11.43000
Tube
-
Tube
Active
Not Verified
Serial EEPROM
1Mb
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
EPCQ16ASI8N
IC CONFIG DEVICE 16MBIT 8SOIC
Altera
13,261
In Stock
1 : $12.09000
Tube
Tube
Active
Verified
In System Programmable
16Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20 PLCC
AT17LV010A-10JU
IC CONFIG SEEPROM 1M 3.3V 20PLCC
Microchip Technology
136
In Stock
1 : $15.25000
Tube
-
Tube
Active
Not Verified
Serial EEPROM
1Mb
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
8 DIP
AT17LV010-10PU
IC SRL CONFIG EEPROM 1M 8-DIP
Microchip Technology
847
In Stock
1 : $17.16000
Tube
-
Tube
Active
Verified
Serial EEPROM
1Mb
3V ~ 3.6V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
EPCQ32ASI8N
IC CONFIG DEVICE 32MBIT 8SOIC
Altera
1,220
In Stock
1 : $19.00000
Tube
Tube
Active
Not Verified
In System Programmable
32Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
EPCQ64ASI16N
IC CONFIG DEVICE 64MBIT 16SOIC
Altera
1,001
In Stock
1 : $31.10000
Tube
Tube
Active
Not Verified
In System Programmable
64Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
EPCQ128ASI16N
IC CONFIG DEVICE 128MBIT 16SOIC
Altera
3,995
In Stock
1 : $51.84000
Tube
Tube
Active
Verified
In System Programmable
128Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
20 PLCC
AT17LV010-10JU
IC SRL CONFIG EEPROM 1M 20-PLCC
Microchip Technology
783
In Stock
1 : $17.16000
Tube
-
Tube
Active
Not Verified
Serial EEPROM
1Mb
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
8-TDFN
AT17LV002-10CU
IC SRL CONFIG EEPROM 2M 8-LAP
Microchip Technology
231
In Stock
1 : $22.87000
Tube
-
Tube
Active
Not Verified
Serial EEPROM
2Mb
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-TDFN
8-LAP (6x6)
20 SOIC
AT17LV002-10SU
IC EEPROM SRL CONFG 2M LV 20SOIC
Microchip Technology
465
In Stock
1 : $25.16000
Tube
-
Tube
Active
Not Verified
Serial EEPROM
2Mb
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 PLCC
AT17LV512A-10JU
IC CONFIG SEEPROM 512K 20PLCC
Microchip Technology
128
In Stock
1 : $7.15000
Tube
-
Tube
Active
Verified
Serial EEPROM
512kb
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
44-TQFP
AT17LV040-10TQU
IC CONFIG SEEPROM 4M 3.3V 44TQFP
Microchip Technology
141
In Stock
1 : $45.74000
Tray
-
Tray
Active
Not Verified
Serial EEPROM
4Mb
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
44-TQFP
44-TQFP (10x10)
UC2901Q
EPC1064VLC20
CONFIG MEMORY, 64KX1, SERIAL
Altera
392
Marketplace
146 : $2.06000
Bulk
Bulk
Active
Not Verified
OTP
64kb
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
CYPCYPCY7C4211-15AXC
EPC1064TC32
CONFIG MEMORY, 64KX1, SERIAL
Altera
1,386
Marketplace
133 : $2.26000
Bulk
Bulk
Active
Not Verified
OTP
65kb
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
32-TQFP
32-TQFP (7x7)
CYPCYPCY7C4211-15AXC
EPC1064VTC32
CONFIG MEMORY, 64KX1, SERIAL
Altera
528
Marketplace
105 : $2.87000
Bulk
Bulk
Active
Not Verified
OTP
64kb
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
32-TQFP
32-TQFP (7x7)
44-TQFP
XC17S200AVQ44I
IC PROM SER 200000 I-TEMP 44VQFP
AMD
0
In Stock
160 : $10.27675
Tray
-
Tray
Obsolete
Not Verified
OTP
2Mb
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
44-TQFP
44-VQFP (10x10)
XC18V01PCG20C
XC1736EPC20C
IC PROM SER C-TEMP 36K 20-PLCC
AMD
0
In Stock
1,005
Marketplace
71 : $4.23000
Tube
-
Tube
Tube
Obsolete
Not Verified
OTP
36kb
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
UC2901Q
AT17LV65-10JI
CONFIG MEMORY, 64KX1, SERIAL
Atmel
2,161
Marketplace
71 : $4.28000
Tube
-
Tube
Obsolete
Not Verified
Serial EEPROM
64kb
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
INFINFICE2QR4765XKLA1
EPC1064VPC8
CONFIG MEMORY, 64KX1, SERIAL
Altera
612
Marketplace
70 : $4.30000
Bulk
Bulk
Active
Not Verified
OTP
65kb
3V ~ 3.6V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
INFINFICE2QR4765XKLA1
AT17LV512A-10PC
CONFIG MEMORY, 512KX1, SERIAL
Atmel
592
Marketplace
63 : $4.84000
Tube
-
Tube
Obsolete
Not Verified
Serial EEPROM
512kb
3V ~ 3.6V, 4.75V ~ 5.25V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
UC2901Q
AT17LV512A-10JC
CONFIG MEMORY, 512KX1, SERIAL
Atmel
447
Marketplace
63 : $4.84000
Tube
-
Tube
Obsolete
Not Verified
Serial EEPROM
512kb
3V ~ 3.6V, 4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
INFINFICE2QR4765XKLA1
AT17N512-10PI
CONFIG MEMORY, 512KX1, SERIAL
Atmel
395
Marketplace
61 : $4.93000
Tube
-
Tube
Obsolete
Not Verified
Serial EEPROM
512kb
3V ~ 3.6V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 573

Configuration PROMs for FPGAs


Configuration PROMs (Programmable Read-Only Memory) are companion devices to FPGAs, used to store a user's desired configuration for the latter during periods when the device is powered down. The specific memory technology used varies and includes types which can be electrically erased and re-written, rendering their characterization as "read-only" devices somewhat anachronistic.